Part Details for OP297GSZ-REEL7 by Rochester Electronics LLC
Overview of OP297GSZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP297GSZ-REEL7
OP297GSZ-REEL7 CAD Models
OP297GSZ-REEL7 Part Data Attributes:
|
OP297GSZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP297GSZ-REEL7
Rochester Electronics LLC
DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 500 | |
Width | 3.9 mm |
Alternate Parts for OP297GSZ-REEL7
This table gives cross-reference parts and alternative options found for OP297GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP297GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297GS | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GS |
OP297GSZ-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GSZ-REEL |
OP297GS-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GS-REEL |
OP297GS-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GSZ-REEL7 vs OP297GS-REEL |
OP297GBC | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP297GSZ-REEL7 vs OP297GBC |
OP297GS-REEL7 | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GS-REEL7 |
OP297GSZ | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GSZ |