-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7773
|
Newark | Ic, Op-Amp Gp R-R 80Mhz Sgl 8Msop, No. Of Amplifiers:1 Amplifier, Bandwidth:80Mhz, Slew Rate:27V/Μs, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA211IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.3900 / $14.9000 | Buy Now |
DISTI #
296-23959-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2868 In Stock |
|
$7.5937 / $11.9900 | Buy Now |
DISTI #
595-OPA211IDGKT
|
Mouser Electronics | Precision Amplifiers 1.1nV/Hz Noise Low Pwr Prec OpAmp RoHS: Compliant | 2056 |
|
$7.5800 / $11.0900 | Buy Now |
DISTI #
J56:1989_00818103
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2323 | Europe - 250 |
|
$7.1770 / $7.9000 | Buy Now |
DISTI #
V72:2272_07303672
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2020 Container: Cut Strips | Americas - 60 |
|
$7.4130 / $11.0020 | Buy Now |
DISTI #
53416508
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 60 |
|
$7.4130 / $11.0020 | Buy Now |
DISTI #
OPA211IDGKT
|
TME | IC: operational amplifier, 80MHz, Ch: 1, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$10.2000 / $15.3000 | RFQ |
|
Ameya Holding Limited | OPA211IDGKT 低功耗 运算放大器, 80MHz, 轨对轨,摆动输出, 4.5 → 36 V电源, 8针 VSSOP封装 | 35007 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 80MHZ RRO 8VSSOP | 10300 |
|
RFQ | |
DISTI #
C1S746201284848
|
Chip1Stop | OP Amp Single GP R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 261 |
|
$6.7700 / $8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA211IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA211IDGKT
Texas Instruments
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.125 µA | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 316000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA211IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA211IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA211MDGKTEP | Enhanced Product 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-VSSOP -55 to 125 | Texas Instruments | OPA211IDGKT vs OPA211MDGKTEP |
OPA211AIDGKTG4 | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA211IDGKT vs OPA211AIDGKTG4 |