Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: OPA2320AIDRGR

Total stock available through FindChips: 35
No results were found.
OPA2320AIDRGR
Precision, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 8-SON -40 to 125

Reference Designs

  • Data Acquisition for 10kHz AC, 35mW, 18 bit, 1Msps Reference Design - TIPD113 - TI Tool Folder
    TIPD113?SYS-null-null-findchips-refdes-rd-null-wwe: This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC, ADS8881 at a throughput of 1MSPS. This design has been optimized to provide the lowest power solution for a full scale input sine wave of 10 KHz. At a total power consumption of less than 35mW, this design has been optimized to achieve an effective resolution greater than 16 bits. The input driver for the ADC uses the OPA320 for low power, low noise and linear rail-to-rail input and output operation. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption. See more TI Precision Designs
  • Data Acquisition for 10kHz AC, 35mW, 18 bit, 1Msps Reference Design
    TIPD113: This TI Verified Design is a high performance data acquisition system (DAQ) using an 18-bit SAR ADC, ADS8881 at a throughput of 1MSPS. This design has been optimized to provide the lowest power solution for a full scale input sine wave of 10 KHz. At a total power consumption of less than 35mW, this design has been optimized to achieve an effective resolution greater than 16 bits. The input driver for the ADC uses the OPA320 for low power, low noise and linear rail-to-rail input and output operation. The reference buffer drive utilizes a composite buffer made out of THS4281 & OPA333 to get the desired performance at lowest power consumption. See more TI Precision Designs

Best Price OPA2320AIDRGR

?

35 Total stock available through FindChips:

1
35
0% Savings:
$3.3800
Chip1Stop
$3.3800
Average
Authorized Distributor

Texas Instruments

OP Amp Dual GP R-R I/O ??2.75V/5.5V 8-Pin WSON EP T/R

Price $3.3800 Stock 35 Buy Now

Price Details OPA2320AIDRGR

?
Selected Stock: 1
Low Average High
Authorized $3.3800 $3.3800 $3.3800