-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2607IDGKRCT-ND
|
DigiKey | IC OPAMP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
595-OPA2607IDGKR
|
Mouser Electronics | High Speed Operational Amplifiers Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125 RoHS: Compliant | 13147 |
|
$0.6400 / $1.6300 | Buy Now |
DISTI #
OPA2607IDGKR
|
TME | IC: operational amplifier, 50MHz, Ch: 2, VSSOP8, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$0.8500 / $1.3200 | RFQ |
|
Ameya Holding Limited | 20129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2607IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2607IDGKR
Texas Instruments
Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 24 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 316227.76 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2607IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2607IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4477AUA+T | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | OPA2607IDGKR vs MAX4477AUA+T |
LTC6244CMS8#TRPBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | OPA2607IDGKR vs LTC6244CMS8#TRPBF |
LTC6244CMS8#PBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | OPA2607IDGKR vs LTC6244CMS8#PBF |
OPA2607IDR | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-SOIC -40 to 125 | Texas Instruments | OPA2607IDGKR vs OPA2607IDR |
LTC6244HMS8#TRPBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | OPA2607IDGKR vs LTC6244HMS8#TRPBF |
MAX4477AUA+ | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | OPA2607IDGKR vs MAX4477AUA+ |
LTC6244IMS8#PBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | OPA2607IDGKR vs LTC6244IMS8#PBF |