Amplifier Circuits
OPA300AID
Texas Instruments
Description: High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125

Overview of OPA300AID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA300AID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OPA300AID-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 275 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 56002
In Stock
  • 275 $1.0900
$1.0900 Buy Now
DISTI # 296-15087-5-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 275 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 675 $1.1504
$1.1504 Buy Now
DISTI # 595-OPA300AID
Mouser Electronics Operational Amplifiers - Op Amps Hi-Speed Low Noise Single Supply CMOS RoHS: Compliant 134
  • 1 $2.2700
  • 10 $2.0400
  • 75 $1.6300
  • 300 $1.5300
  • 525 $1.4900
  • 1,050 $1.3800
  • 3,000 $1.3300
  • 6,000 $1.3100
$1.3100 / $2.2700 Buy Now
Rochester Electronics OPA300 High Speed, Low Noise, Single Supply CMOS Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 56002
  • 1 $1.1100
  • 25 $1.0800
  • 100 $1.0400
  • 500 $0.9962
  • 1,000 $0.9409
$0.9409 / $1.1100 Buy Now
DISTI # OPA300AID
TME IC: operational amplifier, 150MHz, Ch: 1, SO8, tube, IB: 5pA, Iio: 5pA Min Qty: 1 0
  • 1 $2.0600
  • 3 $1.8500
  • 10 $1.7200
  • 25 $1.6400
  • 75 $1.5200
  • 300 $1.4700
$1.4700 / $2.0600 RFQ

CAD Models for OPA300AID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA300AID by Texas Instruments

OPA300AID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000005 µA
Bias Current-Max (IIB) @25C
0.000005 µA
Common-mode Reject Ratio-Min
66 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.000005 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
80 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
150000
Voltage Gain-Min
31622.776
Wideband
NO
Width
3.895 mm
Want to compare parts?
  1. OPA300AID
    Texas Instruments
    High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for OPA300AID

This table gives cross-reference parts and alternative options found for OPA300AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA300AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA300AIDRG4 OP-AMP, 7000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments OPA300AID vs OPA300AIDRG4
OPA300AIDR 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments OPA300AID vs OPA300AIDR
Part Number Description Manufacturer Compare
OPA301AIDBVTG4 Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA300AID vs OPA301AIDBVTG4
OPA301AID Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125 Texas Instruments OPA300AID vs OPA301AID
OPA300AIDR 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments OPA300AID vs OPA300AIDR
OPA300AIDBVT High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125 Texas Instruments OPA300AID vs OPA300AIDBVT
OPA300AIDBVTG4 High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125 Texas Instruments OPA300AID vs OPA300AIDBVTG4
OPA301AIDBVRG4 Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA300AID vs OPA301AIDBVRG4
OPA301AIDBVT Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA300AID vs OPA301AIDBVT
OPA300AIDBVRG4 OP-AMP, 7000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments OPA300AID vs OPA300AIDBVRG4
OPA300AIDRG4 OP-AMP, 7000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments OPA300AID vs OPA300AIDRG4
OPA301AIDRG4 Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125 Texas Instruments OPA300AID vs OPA301AIDRG4

Related Parts for OPA300AID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA300AID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA300AID by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA300AID would you like to use for your alert(s)?
  • Please alert me when OPA300AID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA300AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA300AID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA300AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA300AID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA300AID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: