Part Details for OPB903W55 by TT Electronics OPTEK Technology
Overview of OPB903W55 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for OPB903W55
OPB903W55 CAD Models
OPB903W55 Part Data Attributes
|
OPB903W55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB903W55
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 9.52 mm | |
Hysteresis Ratio-Nom | 0.5 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 9.53 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPB903W55
This table gives cross-reference parts and alternative options found for OPB903W55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB903W55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB903W55Z | Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB903W55 vs OPB903W55Z |