Part Details for OPB960L55 by TT Electronics Resistors
Overview of OPB960L55 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB960L55
OPB960L55 CAD Models
OPB960L55 Part Data Attributes:
|
OPB960L55
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB960L55
TT Electronics Resistors
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | FLANGE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Totem pole | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |
Alternate Parts for OPB960L55
This table gives cross-reference parts and alternative options found for OPB960L55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB960L55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6960-L55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB960L55 vs HOA6960-L55 |