Part Details for OPI1290-032 by TT Electronics Resistors
Overview of OPI1290-032 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPI1290-032
OPI1290-032 CAD Models
OPI1290-032 Part Data Attributes:
|
OPI1290-032
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPI1290-032
TT Electronics Resistors
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 45.8 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |