Part Details for OPS691 by TT Electronics OPTEK Technology
Overview of OPS691 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OPS691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6401
|
Newark | Ops691 |Tt Electronics/optek Technology OPS691 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $1.1900 | Buy Now |
DISTI #
2266-OPS691-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS RAD Min Qty: 65 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
543 In Stock |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
OPS691-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS RAD Min Qty: 65 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2925 | Buy Now |
DISTI #
70048989
|
RS | Sensor, LED, mAtched Pair, 30V, Through Hole, 50 mA | Optek (TT Electronics) OPS691 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Phototransistor IR Chip Silicon 2-Pin Side Looker Bag RoHS: Compliant |
543 Partner Stock |
|
$1.2300 / $1.5800 | Buy Now |
|
Master Electronics | Phototransistor IR Chip Silicon 2-Pin Side Looker Bag RoHS: Compliant |
543 Partner Stock |
|
$1.2300 / $1.5800 | Buy Now |
Part Details for OPS691
OPS691 CAD Models
OPS691 Part Data Attributes
|
OPS691
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPS691
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | PLASTIC | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.18 mm |
Alternate Parts for OPS691
This table gives cross-reference parts and alternative options found for OPS691. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPS691, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPS691 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC | TT Electronics Resistors | OPS691 vs OPS691 |
OPS690 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC | TT Electronics OPTEK Technology | OPS691 vs OPS690 |