Part Details for OPZ271GPZ by Analog Devices Inc
Overview of OPZ271GPZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPZ271GPZ
OPZ271GPZ CAD Models
OPZ271GPZ Part Data Attributes:
|
OPZ271GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OPZ271GPZ
Analog Devices Inc
IC DUAL OP-AMP, 700 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 5.5 V/us | |
Slew Rate-Nom | 8.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 175000 | |
Width | 7.62 mm |
Alternate Parts for OPZ271GPZ
This table gives cross-reference parts and alternative options found for OPZ271GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPZ271GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9088102MPX | DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OPZ271GPZ vs 5962-9088102MPX |
TLE2022MJGB | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OPZ271GPZ vs TLE2022MJGB |
TLE2022IJG | DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OPZ271GPZ vs TLE2022IJG |
5962-9088102MPA | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OPZ271GPZ vs 5962-9088102MPA |
TLE2022CJG | DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OPZ271GPZ vs TLE2022CJG |
TLE2022MJG | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OPZ271GPZ vs TLE2022MJG |
OP221GP | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OPZ271GPZ vs OP221GP |
OP221GP | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OPZ271GPZ vs OP221GP |
TLE2022MP | DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OPZ271GPZ vs TLE2022MP |