Part Details for OR2C06A-4B256 by LSI Corporation
Overview of OR2C06A-4B256 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2C06A-4B256
OR2C06A-4B256 CAD Models
OR2C06A-4B256 Part Data Attributes
|
OR2C06A-4B256
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C06A-4B256
LSI Corporation
Field Programmable Gate Array, 144 CLBs, 5000 Gates, 144-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | BGA, BGA256,20X20,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 192 I/OS; 576 FLIP-FLOPS; TYP GATES = 5000 TO 6200 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 5000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 144 | |
Number of Outputs | 192 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |