Part Details for OR2T12A-3M84 by LSI Corporation
Overview of OR2T12A-3M84 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for OR2T12A-3M84
OR2T12A-3M84 CAD Models
OR2T12A-3M84 Part Data Attributes
|
OR2T12A-3M84
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T12A-3M84
LSI Corporation
Field Programmable Gate Array, 1296-Cell, CMOS, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Additional Feature | TYP. GATES = 15600 TO 35800 | |
Clock Frequency-Max | 10 MHz | |
Combinatorial Delay of a CLB-Max | 2.8 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of CLBs | 324 | |
Number of Equivalent Gates | 15600 | |
Number of Inputs | 62 | |
Number of Logic Cells | 1296 | |
Number of Outputs | 62 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 324 CLBS, 15600 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for OR2T12A-3M84
This table gives cross-reference parts and alternative options found for OR2T12A-3M84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T12A-3M84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T06A-6J160I | Field Programmable Gate Array, 144 CLBs, 6900 Gates, 10MHz, 576-Cell, CMOS, PQFP160 | LSI Corporation | OR2T12A-3M84 vs OR2T06A-6J160I |
XC3164A-2PQG160I | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | OR2T12A-3M84 vs XC3164A-2PQG160I |
XC3090-100PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | OR2T12A-3M84 vs XC3090-100PQ208C |
XC3130-5TQ100C | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 190MHz, 100-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | AMD Xilinx | OR2T12A-3M84 vs XC3130-5TQ100C |
XC3020-100PQ100C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | OR2T12A-3M84 vs XC3020-100PQ100C |
XC3164-4PQ160I | Field Programmable Gate Array, 224 CLBs, 4000 Gates, 230MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | OR2T12A-3M84 vs XC3164-4PQ160I |
XC3020-70PQ100I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | OR2T12A-3M84 vs XC3020-70PQ100I |
XC4003A-4VQ100C | Field Programmable Gate Array, 100 CLBs, 2500 Gates, 133.3MHz, 238-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | OR2T12A-3M84 vs XC4003A-4VQ100C |
OR2T06A-2M84I-D | Field Programmable Gate Array, 144 CLBs, 6900 Gates, CMOS, PQCC84 | LSI Corporation | OR2T12A-3M84 vs OR2T06A-2M84I-D |
XC3030-70TQ100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 | AMD Xilinx | OR2T12A-3M84 vs XC3030-70TQ100C |