Part Details for ORNTA5000AUF by Vishay Intertechnologies
Overview of ORNTA5000AUF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA5000AUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA5000AUF
|
Avnet Americas | Res Thin Film NET 500Ohm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD Tube - Rail/Tube (Alt: ORNTA5000AUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.7280 / $5.1278 | Buy Now |
DISTI #
71-ORNTA5000AUF
|
Mouser Electronics | Resistor Networks & Arrays 500ohms 8Pin SOIC RoHS: Compliant | 0 |
|
$2.1000 / $2.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.8400 | Buy Now |
DISTI #
ORNTA5000AUF
|
Avnet Americas | Res Thin Film NET 500Ohm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD Tube - Rail/Tube (Alt: ORNTA5000AUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.7280 / $5.1278 | Buy Now |
Part Details for ORNTA5000AUF
ORNTA5000AUF CAD Models
ORNTA5000AUF Part Data Attributes:
|
ORNTA5000AUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA5000AUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 500 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA5000AUF
This table gives cross-reference parts and alternative options found for ORNTA5000AUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA5000AUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNA5000AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA5000AUF vs DFNA5000AUF |
ORNTA5000AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5000AUF vs ORNTA5000AT0 |
DFNA5000ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA5000AUF vs DFNA5000ATF |
ORNTA5000AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5000AUF vs ORNTA5000AT5 |
ORNTA5000ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5000AUF vs ORNTA5000ATS |
ORNTA5000AT0 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA5000AUF vs ORNTA5000AT0 |
DFNA5000AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA5000AUF vs DFNA5000AT5 |
ORNTA5000AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA5000AUF vs ORNTA5000AT3 |
ORNTA5000AT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA5000AUF vs ORNTA5000AT5 |
ORNA5000AT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA5000AUF vs ORNA5000AT5 |