-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3092
|
Newark | General Purpose Relay, Orwh Series, Power, Non Latching, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Schrack Te Connectivity ORWH-SH-105D1F,000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
PB2032-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Min Qty: 1 Lead time: 29 Weeks Container: Tray |
9223 In Stock |
|
$1.0226 / $1.8200 | Buy Now |
DISTI #
655-ORWH-SH105D1F000
|
Mouser Electronics | Low Signal Relays - PCB ORWH-SH-105D1F,000 RELAY SPC RoHS: Compliant | 6238 |
|
$1.0800 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC SPDT(19x15.5x15.8)mm THT RoHS: Compliant |
6034 In Stock |
|
$0.8690 / $1.1490 | Buy Now |
DISTI #
71330625
|
Verical | Power Relay 5VDC 10A SPDT(19mm 15.5mm 15.8mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2321 | Americas - 6000 |
|
$1.1430 / $1.5232 | Buy Now |
DISTI #
AMP1-1721150-0
|
Interstate Connecting Components | GEN PURP RELY,SPDT,TH,5VDC ORWH-SH-105D1F,000 | 540 |
|
$1.0519 / $1.1096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ORWH-SH-105D1F,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ORWH-SH-105D1F,000
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(AC)-Max | 0.071 A | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER ZINC OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19mm x 15.5mm x 15.8mm | |
Reference Standard | CSA; UL; TUV | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.5 g |