Part Details for OS3R01515J by TE Connectivity
Overview of OS3R01515J by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for OS3R01515J
OS3R01515J CAD Models
OS3R01515J Part Data Attributes
|
OS3R01515J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OS3R01515J
TE Connectivity
Fixed Resistor, 3W, 0.015ohm, 5% +/-Tol, -100,100ppm/Cel, 6008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.4 mm | |
Package Length | 15.2 mm | |
Package Style | PCB Mount | |
Package Width | 2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OS | |
Size Code | 6008 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |