Part Details for P0603E3922BNWA by Vishay Intertechnologies
Overview of P0603E3922BNWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E3922BNWA
P0603E3922BNWA CAD Models
P0603E3922BNWA Part Data Attributes
|
P0603E3922BNWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E3922BNWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E3922BNWA
This table gives cross-reference parts and alternative options found for P0603E3922BNWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3922BNWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603A3922-RG70 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E3922BNWA vs RTW10D0603A3922-RG70 |
RN73H1JGTD3922B25 | Fixed Resistor, Metal Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E3922BNWA vs RN73H1JGTD3922B25 |
BLU0603-3922-AB25 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3922BNWA vs BLU0603-3922-AB25 |
BLU0603P-3922-AT25Q | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3922BNWA vs BLU0603P-3922-AT25Q |
WF06R3922BTLQ | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E3922BNWA vs WF06R3922BTLQ |
RTX033922BDP4 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E3922BNWA vs RTX033922BDP4 |
AMF060339K20.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E3922BNWA vs AMF060339K20.05%25PPM/KKS |
BLU0603P-3922-AB25W | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3922BNWA vs BLU0603P-3922-AB25W |
CRT0603-BY-3922ELF | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603E3922BNWA vs CRT0603-BY-3922ELF |
BLU0603ER-3922-BT25Q | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3922BNWA vs BLU0603ER-3922-BT25Q |