Part Details for P0603Y1271BNE2 by Vishay Intertechnologies
Overview of P0603Y1271BNE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y1271BNE2
P0603Y1271BNE2 CAD Models
P0603Y1271BNE2 Part Data Attributes
|
P0603Y1271BNE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1271BNE2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1270ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1271BNE2
This table gives cross-reference parts and alternative options found for P0603Y1271BNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1271BNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1271WN | RESISTOR, THIN FILM, 0.125 W, 0.05 %, 10 ppm, 1270 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | P0603Y1271BNE2 vs P0603Y1271WN |
BLU0603-1271-BT10W | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1271BNE2 vs BLU0603-1271-BT10W |
BLU0603-1271-AT10Q | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1271BNE2 vs BLU0603-1271-AT10Q |
P0603Y1271BN | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | P0603Y1271BNE2 vs P0603Y1271BN |
AMF06031K270.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1271BNE2 vs AMF06031K270.1%10PPM/KNP20 |
CAR06031.27KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | P0603Y1271BNE2 vs CAR06031.27KOHMS0.1%10PPMHP |
BLU0603P-1271-AT10Q | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1271BNE2 vs BLU0603P-1271-AT10Q |
BLU0603ER-1271-AT10 | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1271BNE2 vs BLU0603ER-1271-AT10 |
RN73H1JGTD1271B10 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y1271BNE2 vs RN73H1JGTD1271B10 |
BLU0603P-1271-AT10 | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1271BNE2 vs BLU0603P-1271-AT10 |