Part Details for P0603Y4421DGPD by Vishay Intertechnologies
Overview of P0603Y4421DGPD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y4421DGPD
P0603Y4421DGPD CAD Models
P0603Y4421DGPD Part Data Attributes:
|
P0603Y4421DGPD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y4421DGPD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y4421DGPD
This table gives cross-reference parts and alternative options found for P0603Y4421DGPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y4421DGPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06034K420.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4421DGPD vs CMP06034K420.5%10PPM/KKS |
TP0310D4421RCE | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603Y4421DGPD vs TP0310D4421RCE |
RT0603DRB074K42L | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y4421DGPD vs RT0603DRB074K42L |
CMP06034K420.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4421DGPD vs CMP06034K420.5%10PPM/KNP5 |
RTW10B0603D4421-RG70 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603Y4421DGPD vs RTW10B0603D4421-RG70 |
BLU0603-4421-DB10Q | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4421DGPD vs BLU0603-4421-DB10Q |
AMF06034K420.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4421DGPD vs AMF06034K420.5%10PPM/KKS |
RP73C1J4K42DTDG | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y4421DGPD vs RP73C1J4K42DTDG |
AMF06034K420.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4421DGPD vs AMF06034K420.5%10PPM/KNS |
CMP06034K420.5%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4421DGPD vs CMP06034K420.5%10PPM/KKP5 |