Part Details for P0603Y6191LBW by Vishay Intertechnologies
Overview of P0603Y6191LBW by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y6191LBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603Y6191LBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 6.19K Ohm 0.01% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y6191LBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.1263 / $8.4967 | Buy Now |
Part Details for P0603Y6191LBW
P0603Y6191LBW CAD Models
P0603Y6191LBW Part Data Attributes
|
P0603Y6191LBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y6191LBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y6191LBW
This table gives cross-reference parts and alternative options found for P0603Y6191LBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y6191LBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-6191-TT10Q | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6191LBW vs BLU0603ER-6191-TT10Q |
P0603Y6191LB | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y6191LBW vs P0603Y6191LB |
P0603Y6191LN | RESISTOR, THIN FILM, 0.125 W, 0.01 %, 10 ppm, 6190 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | P0603Y6191LBW vs P0603Y6191LN |
PRC0603TC106.19K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y6191LBW vs PRC0603TC106.19K+/-0.01% |
BLU0603-6191-TT10 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | P0603Y6191LBW vs BLU0603-6191-TT10 |
P0603Y6191LGT | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y6191LBW vs P0603Y6191LGT |
BLU0603P-6191-TT10Q | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y6191LBW vs BLU0603P-6191-TT10Q |
P0603Y6191LBPF | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y6191LBW vs P0603Y6191LBPF |
RT0603LRB136K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | P0603Y6191LBW vs RT0603LRB136K19 |
P0603Y6191LGPC | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y6191LBW vs P0603Y6191LGPC |