Part Details for P0705E1000BGPT by Vishay Intertechnologies
Overview of P0705E1000BGPT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0705E1000BGPT
P0705E1000BGPT CAD Models
P0705E1000BGPT Part Data Attributes
|
P0705E1000BGPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0705E1000BGPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0705E1000BGPT
This table gives cross-reference parts and alternative options found for P0705E1000BGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0705E1000BGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805100R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0705E1000BGPT vs CMP0805100R0.1%25PPM/KKP10 |
CMP0805100R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0705E1000BGPT vs CMP0805100R0.1%25PPM/KNP5 |
P0805E1000BN | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0705E1000BGPT vs P0805E1000BN |
P0805E1000WBPE | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705E1000BGPT vs P0805E1000WBPE |
P0705E1000BGE4 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0705E1000BGPT vs P0705E1000BGE4 |
P0805E1000BBTA | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705E1000BGPT vs P0805E1000BBTA |
P0805E1000WNTB | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705E1000BGPT vs P0805E1000WNTB |
P0805E1000BBPE | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705E1000BGPT vs P0805E1000BBPE |
P0805E1000BNT | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705E1000BGPT vs P0805E1000BNT |
P0805E1000BB | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0705E1000BGPT vs P0805E1000BB |