Part Details for P08-024-SL-B-G by 3M Electronics
Overview of P08-024-SL-B-G by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P08-024-SL-B-G
P08-024-SL-B-G CAD Models
P08-024-SL-B-G Part Data Attributes
|
P08-024-SL-B-G
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
P08-024-SL-B-G
3M Electronics
24 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P08-024-SL-B-G
This table gives cross-reference parts and alternative options found for P08-024-SL-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P08-024-SL-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-112-02-F-D-551 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | P08-024-SL-B-G vs ESQT-112-02-F-D-551 |
BSSH-112-D-08-T-LT-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | P08-024-SL-B-G vs BSSH-112-D-08-T-LT-LF |
BSSH-112-D-06-F-LT-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | P08-024-SL-B-G vs BSSH-112-D-06-F-LT-LF |
AXK5S24245J | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | P08-024-SL-B-G vs AXK5S24245J |
P08-024-SLC-B-G | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P08-024-SL-B-G vs P08-024-SLC-B-G |
AXK5F24345YJ | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | P08-024-SL-B-G vs AXK5F24345YJ |
BSSH-112-D-08-H-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | P08-024-SL-B-G vs BSSH-112-D-08-H-LF |
CPB8124-0310F | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | P08-024-SL-B-G vs CPB8124-0310F |
K080ASX-024470G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | P08-024-SL-B-G vs K080ASX-024470G-T |
BSSH-112-D-10-G-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | P08-024-SL-B-G vs BSSH-112-D-10-G-LF |