Part Details for P0805E1000WGTC by Vishay Intertechnologies
Overview of P0805E1000WGTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0805E1000WGTC
P0805E1000WGTC CAD Models
P0805E1000WGTC Part Data Attributes
|
P0805E1000WGTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E1000WGTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for P0805E1000WGTC
This table gives cross-reference parts and alternative options found for P0805E1000WGTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E1000WGTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805100R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0805E1000WGTC vs CMP0805100R0.1%25PPM/KKP10 |
CMP0805100R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, ROHS COMPLIANT | Microtech GmbH Electronic | P0805E1000WGTC vs CMP0805100R0.1%25PPM/KNP5 |
P0805E1000BN | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805E1000WGTC vs P0805E1000BN |
P0805E1000WBPE | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000WGTC vs P0805E1000WBPE |
P0705E1000BGE4 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1000WGTC vs P0705E1000BGE4 |
P0805E1000BBTA | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000WGTC vs P0805E1000BBTA |
P0805E1000WNTB | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000WGTC vs P0805E1000WNTB |
P0805E1000BBPE | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000WGTC vs P0805E1000BBPE |
P0805E1000BNT | Fixed Resistor, Thin Film, 0.2W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1000WGTC vs P0805E1000BNT |
P0805E1000BB | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805E1000WGTC vs P0805E1000BB |