Part Details for P092N-FC25BR500K by TT Electronics Resistors
Overview of P092N-FC25BR500K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P092N-FC25BR500K
P092N-FC25BR500K CAD Models
P092N-FC25BR500K Part Data Attributes
|
P092N-FC25BR500K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P092N-FC25BR500K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT AND SNAP-IN | |
Tolerance | 20% |
Alternate Parts for P092N-FC25BR500K
This table gives cross-reference parts and alternative options found for P092N-FC25BR500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P092N-FC25BR500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P092N-QA30BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FC25BR500K vs P092N-QA30BR500K |
P092N-EC25BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FC25BR500K vs P092N-EC25BR500K |
P092N-QC15BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FC25BR500K vs P092N-QC15BR500K |
P092N-EC25BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FC25BR500K vs P092N-EC25BR500K |
P092N-FB25BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FC25BR500K vs P092N-FB25BR500K |
P092P-FC25BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FC25BR500K vs P092P-FC25BR500K |
P092P-EA35BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FC25BR500K vs P092P-EA35BR500K |
P092N-FC20BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FC25BR500K vs P092N-FC20BR500K |
P092N-QC20BR500K | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-FC25BR500K vs P092N-QC20BR500K |
P092N-QA20BR500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-FC25BR500K vs P092N-QA20BR500K |