Part Details for P121H008B5-1312RLF by Amphenol Communications Solutions
Overview of P121H008B5-1312RLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for P121H008B5-1312RLF
P121H008B5-1312RLF CAD Models
P121H008B5-1312RLF Part Data Attributes
|
P121H008B5-1312RLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
P121H008B5-1312RLF
Amphenol Communications Solutions
IC Socket, PGA121, 121 Contact(s), LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | Gold (Au) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA121 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 121 |
Alternate Parts for P121H008B5-1312RLF
This table gives cross-reference parts and alternative options found for P121H008B5-1312RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P121H008B5-1312RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA-121-H-009B-5-1312-R | PGA121, IC SOCKET | Amphenol FCi | P121H008B5-1312RLF vs PGA-121-H-009B-5-1312-R |
PGA121H009B5-1312R | IC Socket, PGA121, 121 Contact(s) | Amphenol FCi | P121H008B5-1312RLF vs PGA121H009B5-1312R |
PGA121H003B1-1312R | IC Socket, PGA121, 121 Contact(s) | Amphenol FCi | P121H008B5-1312RLF vs PGA121H003B1-1312R |
PGA-121-H-008B-5-1312-R | PGA121, IC SOCKET | Amphenol FCi | P121H008B5-1312RLF vs PGA-121-H-008B-5-1312-R |