Part Details for P1553AAL by Littelfuse Inc
Overview of P1553AAL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for P1553AAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6995
|
Newark | Bulk/Protection Thyristor/Sidactor Sym 3Chp 130V 50A To220A Rohs Rohs Compliant: Yes |Littelfuse P1553AAL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9500 | Buy Now |
DISTI #
P1553AAL-ND
|
DigiKey | THYRISTOR 130V 150A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9569 | Buy Now |
DISTI #
576-P1553AAL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 130V 50A RoHS: Not Compliant | 0 |
|
$1.7200 / $1.9300 | Order Now |
DISTI #
P1553AAL-LF
|
TME | Thyristor: TSS, Urmax: 130V, TO220A, THT, bulk, 20A, symmetric Min Qty: 1 | 0 |
|
$1.6900 / $2.5300 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 130V TO220-3 | 0 |
|
$3.0107 / $3.3118 | RFQ |
Part Details for P1553AAL
P1553AAL CAD Models
P1553AAL Part Data Attributes
|
P1553AAL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1553AAL
Littelfuse Inc
Silicon Surge Protector, 170V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 170 V | |
Breakover Voltage-Min | 140 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 130 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1553AAL
This table gives cross-reference parts and alternative options found for P1553AAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1553AAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1553AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P1553AAL vs P1553AA |
P1553AA | Silicon Surge Protector, 170V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P1553AAL vs P1553AA |
P1553AARP | Silicon Surge Protector, 180V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P1553AAL vs P1553AARP |