Part Details for P2010E3320BN by Vishay Sfernice
Overview of P2010E3320BN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2010E3320BN
P2010E3320BN CAD Models
P2010E3320BN Part Data Attributes
|
P2010E3320BN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P2010E3320BN
Vishay Sfernice
RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e2 | |
Manufacturer Series | P | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | P2010 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for P2010E3320BN
This table gives cross-reference parts and alternative options found for P2010E3320BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010E3320BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2010E3320BGW | Fixed Resistor, Thin Film, 1W, 332ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010E3320BN vs P2010E3320BGW |
P2010E3320BNTF | Fixed Resistor, Thin Film, 1W, 332ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010E3320BN vs P2010E3320BNTF |
P2010E3320WNTD | Fixed Resistor, Thin Film, 1W, 332ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010E3320BN vs P2010E3320WNTD |
P2010E3320WGE4 | Fixed Resistor, Thin Film, 1W, 332ohm, 300V, 0.05% +/-Tol, -25,25ppm/Cel, 2010, | Vishay Intertechnologies | P2010E3320BN vs P2010E3320WGE4 |