Part Details for P3100ECALP1 by Littelfuse Inc
Overview of P3100ECALP1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3100ECALP1
P3100ECALP1 CAD Models
P3100ECALP1 Part Data Attributes
|
P3100ECALP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100ECALP1
Littelfuse Inc
Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P3100ECALP1
This table gives cross-reference parts and alternative options found for P3100ECALP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100ECALP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3100ECALP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100ECALP1 vs P3100ECALP2 |
P3100ECAP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100ECALP1 vs P3100ECAP2 |
P3100ECLRP2 | Silicon Surge Protector, 350V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100ECALP1 vs P3100ECLRP2 |
P3100ECAP1 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Teccor | P3100ECALP1 vs P3100ECAP1 |
P3100EC | Silicon Surge Protector, 350V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100ECALP1 vs P3100EC |
P3100EC | Silicon Surge Protector, 350V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Teccor | P3100ECALP1 vs P3100EC |
P3100ECRP2 | Silicon Surge Protector, 350V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100ECALP1 vs P3100ECRP2 |
P3100ECRP1 | Silicon Surge Protector, 350V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Teccor | P3100ECALP1 vs P3100ECRP1 |
P3100ECRP2 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Ohmite Mfg Co | P3100ECALP1 vs P3100ECRP2 |
P3100ECAP1 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3100ECALP1 vs P3100ECAP1 |