Part Details for P3100SA by YAGEO Corporation
Overview of P3100SA by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1224
|
Newark | Tvs Thyristor, 275V, 45A, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Surge Protector, Breakover Voltage Vbo Max:-, No. Of Circuits:1Circuits, Peak Pulse Current Rohs Compliant: Yes |Yageo P3100SA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$0.4400 / $1.1400 | Buy Now |
DISTI #
YAG6748CT-ND
|
DigiKey | TSS DO214AA/SMB, 275V 45A, REEL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1817 / $0.6300 | Buy Now |
DISTI #
P3100SA
|
Avnet Americas | Thyristor TSS Single 350V 45A 275V 2-Pin DO-214AA T/R - Tape and Reel (Alt: P3100SA) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P3100SA
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD DO214AA 275V 45A RoHS: Compliant | 884 |
|
$0.2180 / $1.1000 | Buy Now |
|
Future Electronics | TSS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1780 / $0.1930 | Buy Now |
DISTI #
P3100SA
|
Avnet Abacus | Thyristor TSS Single 350V 45A 275V 2-Pin DO-214AA T/R (Alt: P3100SA) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 20A 275V DO214AA SMB S | 0 |
|
$0.2640 / $0.3036 | RFQ |
Part Details for P3100SA
P3100SA CAD Models
P3100SA Part Data Attributes:
|
P3100SA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P3100SA
YAGEO Corporation
Thyristor Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Moisture Sensitivity Level | 1 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |