Part Details for P4C1256-25DWMB by Pyramid Semiconductor Corporation
Overview of P4C1256-25DWMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256-25DWMB
P4C1256-25DWMB CAD Models
P4C1256-25DWMB Part Data Attributes
|
P4C1256-25DWMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-25DWMB
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.846 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C1256-25DWMB
This table gives cross-reference parts and alternative options found for P4C1256-25DWMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-25DWMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK58258AP-25 | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28 | Sony Semiconductor | P4C1256-25DWMB vs CXK58258AP-25 |
AS5C2568C-25L/883C | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | P4C1256-25DWMB vs AS5C2568C-25L/883C |
5962-8866206NA | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | P4C1256-25DWMB vs 5962-8866206NA |
HM3E-65756H-5 | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | Matra MHS | P4C1256-25DWMB vs HM3E-65756H-5 |
P4C1256L-25DMLF | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C1256-25DWMB vs P4C1256L-25DMLF |
5962-8866206NX | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | P4C1256-25DWMB vs 5962-8866206NX |
PDM41256SA25P | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | Paradigm Technology Inc | P4C1256-25DWMB vs PDM41256SA25P |
IDT71256L25TD | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | P4C1256-25DWMB vs IDT71256L25TD |
CY7C199-25DC | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | P4C1256-25DWMB vs CY7C199-25DC |
IDT71256S25TCB | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | P4C1256-25DWMB vs IDT71256S25TCB |