Part Details for P4C422-15FC by Pyramid Semiconductor Corporation
Overview of P4C422-15FC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C422-15FC
P4C422-15FC CAD Models
P4C422-15FC Part Data Attributes:
|
P4C422-15FC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C422-15FC
Pyramid Semiconductor Corporation
Standard SRAM, 256X4, 15ns, CMOS, CDFP24, CERAMIC, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.017 mm |
Alternate Parts for P4C422-15FC
This table gives cross-reference parts and alternative options found for P4C422-15FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C422-15FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8859402KX | Standard SRAM, 256X4, 35ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | Cypress Semiconductor | P4C422-15FC vs 5962-8859402KX |
5962-8859501KA | Standard SRAM, 256X4, 35ns, NMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | AMD | P4C422-15FC vs 5962-8859501KA |
AM9111BFM | Standard SRAM, 256X4, 400ns, NMOS, CDFP24, HERMETIC SEALED, CERPACK-24 | AMD | P4C422-15FC vs AM9111BFM |
5962-8859501KX | Standard SRAM, 256X4, 35ns, NMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | AMD | P4C422-15FC vs 5962-8859501KX |
P4C422-35FM | Standard SRAM, 256X4, 35ns, CMOS, CDFP24, CERAMIC, FP-24 | Pyramid Semiconductor Corporation | P4C422-15FC vs P4C422-35FM |
93L422AFMQB | Cache SRAM, 256X4, 55ns, CMOS, CQFP24, 0.375 X 0.375 INCH, CERPACK-24 | Fairchild Semiconductor Corporation | P4C422-15FC vs 93L422AFMQB |
P93U422-35FM | Standard SRAM, 256X4, 35ns, CMOS, CDFP24, CERPACK-24 | Pyramid Semiconductor Corporation | P4C422-15FC vs P93U422-35FM |
93422AFC | Cache SRAM, 256X4, 35ns, CMOS, CQFP24, 0.375 X 0.375 INCH, CERPACK-24 | Fairchild Semiconductor Corporation | P4C422-15FC vs 93422AFC |
P4C422-35FC | Standard SRAM, 256X4, 35ns, CMOS, CDFP24, CERAMIC, FP-24 | Pyramid Semiconductor Corporation | P4C422-15FC vs P4C422-35FC |
M38510/23114BKX | Standard SRAM, 256X4, 45ns, TTL, FP-24 | SRI International Sarnoff | P4C422-15FC vs M38510/23114BKX |