Part Details for P4KE15A1G by Taiwan Semiconductor
Overview of P4KE15A1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P4KE15A1G
P4KE15A1G CAD Models
P4KE15A1G Part Data Attributes:
|
P4KE15A1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE15A1G
Taiwan Semiconductor
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN |
Alternate Parts for P4KE15A1G
This table gives cross-reference parts and alternative options found for P4KE15A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE15A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P4KE15A1G vs P4KE15 |
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P4KE15A1G vs P4KE15 |
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P4KE15A1G vs P4KE15 |
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4KE15A1G vs P4KE15 |
P4KE15A1 | Trans Voltage Suppressor Diode | Taiwan Semiconductor | P4KE15A1G vs P4KE15A1 |
P4KE15R0 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE15A1G vs P4KE15R0 |
P4KE15HB0 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE15A1G vs P4KE15HB0 |
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | P4KE15A1G vs P4KE15 |
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P4KE15A1G vs P4KE15 |
P4KE15 | Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | P4KE15A1G vs P4KE15 |