-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1703
|
Newark | Dio Tvs Vbd 16V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA16CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
P4SMA16CABBCT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19406 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
P4SMA16CA
|
Avnet Americas | DIO TVS VBD 16V 400W BIDIR SMA - Tape and Reel (Alt: P4SMA16CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0951 | Buy Now |
DISTI #
652-P4SMA16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16V 400W BiDir RoHS: Compliant | 2324 |
|
$0.0830 / $0.3500 | Buy Now |
DISTI #
V72:2272_14672805
|
Arrow Electronics | TVS Diode Single Bi-Dir 13.6V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1725 Container: Cut Strips | Americas - 1310 |
|
$0.0135 / $0.0514 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 13.6V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
25808313
|
Verical | TVS Diode Single Bi-Dir 13.6V 400W 2-Pin SMA T/R Min Qty: 115 Package Multiple: 1 Date Code: 1725 | Americas - 1310 |
|
$0.0135 / $0.0141 | Buy Now |
DISTI #
P4SMA16CA
|
TTI | ESD Suppressors / TVS Diodes 16V 400W BiDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0820 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 13.6V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.0820 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA16CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA16CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P4SMA16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA16CF2G | Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CF2G |
P4SMA16CAF2G | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CAF2G |
P4SMA16CF3 | Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CF3 |
SMAJP4KE16CAHE3-TP | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA16CA vs SMAJP4KE16CAHE3-TP |
P4SMA16C-AU_R1_000A1 | Transient Suppressor, | PanJit Semiconductor | P4SMA16CA vs P4SMA16C-AU_R1_000A1 |
P4SMA16CAHM2G | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CAHM2G |
P4SMA16C | Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | P4SMA16CA vs P4SMA16C |
P4SMA16CHE3G | Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CHE3G |
P4SMA16CAF4 | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CAF4 |
P4SMA16CAR2G | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA16CA vs P4SMA16CAR2G |