-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5679
|
Newark | Transient Suppressor Diode, single, bidirectional,13.6V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Littelfuse P4SMA16CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4670 |
|
$0.1670 | Buy Now |
DISTI #
71J1526
|
Newark | Transient Suppressor Diode, single, bidirectional,13.6V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Littelfuse P4SMA16CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
26AH0026
|
Newark | Tvs Diode, 400W, 13.6V, Bidir, Do-214Ac, Product Range:P4Sma Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:13.6V, Clamping Voltage Vc Max:22.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P4SMA16CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 / $0.6350 | Buy Now |
DISTI #
P4SMA16CACT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4614 In Stock |
|
$0.1152 / $0.4100 | Buy Now |
DISTI #
576-P4SMA16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13.6V 400W 5% Bi-directional RoHS: Compliant | 5903 |
|
$0.1110 / $0.4100 | Buy Now |
DISTI #
V79:2366_28308747
|
Arrow Electronics | TVS Diode Single Bi-Dir 13.6V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 24050 |
|
$0.0538 | Buy Now |
DISTI #
V72:2272_06452873
|
Arrow Electronics | TVS Diode Single Bi-Dir 13.6V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 8792 |
|
$0.0594 / $0.3994 | Buy Now |
|
Future Electronics | P4SMA Series 400 W 22.5 Vcl Bi-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Future Electronics | P4SMA Series 400 W 22.5 Vcl Bi-Directional SMT TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
68016504
|
Verical | TVS Diode Single Bi-Dir 13.6V 400W 2-Pin SMA T/R Min Qty: 110 Package Multiple: 1 Date Code: 2223 | Americas - 24050 |
|
$0.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P4SMA16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE16CATR | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA16CA vs SMAJP4KE16CATR |
P4SMA16CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA16CA vs P4SMA16CAHE3_A/H |
P4SMA16CA | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | BrightKing Inc | P4SMA16CA vs P4SMA16CA |
P4SMA16CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA16CA vs P4SMA16CAHM3/I |
MQSMAJP4KE16CA | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA16CA vs MQSMAJP4KE16CA |
MQSMAJP4KE16CAE3TR | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA16CA vs MQSMAJP4KE16CAE3TR |
P4SMA16CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA16CA vs P4SMA16CA-E3/61 |
MASMAJP4KE16CA | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA16CA vs MASMAJP4KE16CA |
P4SMA16CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA16CA vs P4SMA16CAHM3_A/I |
SMAJP4KE16CA | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA16CA vs SMAJP4KE16CA |