Part Details for P4SSMJ20AGP by CHENMKO Enterprise Co Ltd
Overview of P4SSMJ20AGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SSMJ20AGP
P4SSMJ20AGP CAD Models
P4SSMJ20AGP Part Data Attributes
|
P4SSMJ20AGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SSMJ20AGP
CHENMKO Enterprise Co Ltd
Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER LMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SSMJ20AGP
This table gives cross-reference parts and alternative options found for P4SSMJ20AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SSMJ20AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA20AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ20AGP vs P4SMA20AF3 |
P4SMA20A | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ20AGP vs P4SMA20A |
P4SMA20AF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ20AGP vs P4SMA20AF2 |
P4SMA20AF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ20AGP vs P4SMA20AF5 |
P4SMA20AF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ20AGP vs P4SMA20AF1 |
P4FMAJ20A | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4SSMJ20AGP vs P4FMAJ20A |
P4SMA20AF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ20AGP vs P4SMA20AF4 |
P4SSMJ20AAGP | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, SMA-S, 2 PIN | CHENMKO Enterprise Co Ltd | P4SSMJ20AGP vs P4SSMJ20AAGP |