Part Details for P6-382310 by OTTO Engineering Inc
Overview of P6-382310 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6-382310
P6-382310 CAD Models
P6-382310 Part Data Attributes:
|
P6-382310
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P6-382310
OTTO Engineering Inc
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 28VDC, 6.53mm, Quick Connect Terminal, Over Travel Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.53 mm | |
Actuator Type | OVER TRAVEL PLUNGER | |
Body Breadth | 14.86 mm | |
Body Height | 22.1 mm | |
Body Length or Diameter | 21.59 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.78 mm | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for P6-382310
This table gives cross-reference parts and alternative options found for P6-382310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6-382310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6-382410 | Snap Acting/Limit Switch, DPDT, Momentary, 10A, 28VDC, 6.53mm, Quick Connect Terminal, Over Travel Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | P6-382310 vs P6-382410 |
P6-383310 | Snap Acting/Limit Switch, DPDT, Momentary, 10A, 28VDC, 6.53mm, Wire Terminal, Over Travel Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | P6-382310 vs P6-383310 |
P6-385310 | Snap Acting/Limit Switch, DPDT, Momentary, 10A, 28VDC, 6.53mm, Wire Terminal, Over Travel Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | P6-382310 vs P6-385310 |
P6-381410 | Snap Acting/Limit Switch, DPDT, Momentary, 10A, 28VDC, 6.53mm, Solder Terminal, Over Travel Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | P6-382310 vs P6-381410 |
P6-384310 | Snap Acting/Limit Switch, DPDT, Momentary, 10A, 28VDC, 6.53mm, Wire Terminal, Over Travel Plunger Actuator, Panel Mount-threaded | OTTO Engineering Inc | P6-382310 vs P6-384310 |