-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P600BCT-ND
|
DigiKey | DIODE GEN PURP 100V 6A P600 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$0.0655 / $0.4100 | Buy Now |
DISTI #
637-P600B
|
Mouser Electronics | Rectifiers Diode, P600, 100V, 6A RoHS: Compliant | 1477 |
|
$0.0660 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 100V - 6A RoHS: Compliant |
7300 In Stock 38000 Factory Stock |
|
$0.0577 / $0.0939 | Buy Now |
DISTI #
78440647
|
Verical | Rectifier Diode Switching 100V 6A 1500ns 2-Pin Case P-600 Ammo Min Qty: 750 Package Multiple: 5 | Americas - 7995 |
|
$0.1048 / $0.1100 | Buy Now |
DISTI #
68377277
|
Verical | Rectifier Diode Switching 100V 6A 1500ns 2-Pin Case P-600 Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2244 | Americas - 7000 |
|
$0.0993 / $0.1304 | Buy Now |
DISTI #
P600B-DIO
|
TME | Diode: rectifying, THT, 100V, 6A, Ammo Pack, Ifsm: 400A, P600, 1.5us Min Qty: 5 | 7995 |
|
$0.0730 / $0.1930 | Buy Now |
DISTI #
DLGL4857
|
Rutronik | SI-DIODE 6A 100V P600 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 7500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0857 / $0.1017 | Buy Now |
DISTI #
24S5062
|
Bürklin Elektronik | Rectifier diode, 100 V, 6 A, P600, P600B Min Qty: 10 | 3895 |
|
$0.4792 / $1.1109 | Buy Now |
|
Master Electronics | Diode - P600 - 100V - 6A RoHS: Compliant |
7300 In Stock 38000 Factory Stock |
|
$0.0577 / $0.0939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P600B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P600B
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A1-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600B vs 6A1-T3 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | P600B vs P600B |
6A1-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | P600B vs 6A1-B |
GPP60B-E3/90 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600B vs GPP60B-E3/90 |
GPP60B/70 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | P600B vs GPP60B/70 |
GPP60B/4E | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | P600B vs GPP60B/4E |
6A1G | 6A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600B vs 6A1G |
6A1-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600B vs 6A1-GT3 |
6A1GP | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, R-6, 2 PIN, Rectifier Diode | Micro Commercial Components | P600B vs 6A1GP |
GPP60B-E3/73 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600B vs GPP60B-E3/73 |