Part Details for P600G-E3/73 by Vishay Intertechnologies
Overview of P600G-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600G-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0229
|
Newark | 6A,400V, plastic Rect |Vishay P600G-E3/73 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 | Buy Now |
DISTI #
P600G-E3/73
|
Avnet Americas | Diode Switching 400V 22A 2-Pin Case P600 Ammo - Ammo Pack (Alt: P600G-E3/73) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P600G-E3/73
|
Mouser Electronics | Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM RoHS: Compliant | 899 |
|
$0.5500 / $0.8800 | Buy Now |
DISTI #
P600G-E3/73
|
TTI | Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
P600G-E3/73
|
TME | Diode: rectifying, THT, 400V, 22A, Ammo Pack, Ifsm: 400A, P600, 2.5us Min Qty: 1 | 1575 |
|
$0.5190 / $0.8700 | Buy Now |
DISTI #
P600G-E3/73
|
EBV Elektronik | Diode Switching 400V 22A 2-Pin Case P600 Ammo (Alt: P600G-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P600G-E3/73
P600G-E3/73 CAD Models
P600G-E3/73 Part Data Attributes:
|
P600G-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P600G-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P600G-E3/73
This table gives cross-reference parts and alternative options found for P600G-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600G-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | P600G-E3/73 vs P600G |
P600GTR | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600G-E3/73 vs P600GTR |
P600G+ | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | SPC Multicomp | P600G-E3/73 vs P600G+ |
P600G-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600G-E3/73 vs P600G-GT3 |
P600G-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600G-E3/73 vs P600G-T3 |
P600G-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600G-E3/73 vs P600G-LF |
P600GAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600G-E3/73 vs P600GAMP |
P600G_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | PanJit Semiconductor | P600G-E3/73 vs P600G_AY_00001 |
P600G-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | P600G-E3/73 vs P600G-E3/54 |
P600G-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600G-E3/73 vs P600G-E3/73 |