-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2155
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Bidirectional, 376 V, Do-15, 2, 418 V Rohs Compliant: Yes |Stmicroelectronics P6KE440CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$0.3420 / $0.6600 | Buy Now |
DISTI #
64AH8069
|
Newark | Diode, Tvs, 440V, 600W, Product Range:P6Ke4 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:376V, Clamping Voltage Vc Max:602V, Diode Case Style:Do-15, No. Of Pins:2Pins, Breakdown Voltage Min:418V, Breakdown Rohs Compliant: Yes |Stmicroelectronics P6KE440CA Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2800 / $0.2810 | Buy Now |
DISTI #
79AH5953
|
Newark | Dfd Protection & Filter Rohs Compliant: Yes |Stmicroelectronics P6KE440CA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
497-15647-1-ND
|
DigiKey | TVS DO15 376V 600W BIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4645 In Stock |
|
$0.1905 / $0.5800 | Buy Now |
DISTI #
P6KE440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE440CA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 4000 |
|
$0.1989 / $0.2263 | Buy Now |
DISTI #
511-P6KE440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 440V Bidirect RoHS: Compliant | 26310 |
|
$0.1900 / $0.5800 | Buy Now |
DISTI #
E32:1076_00213232
|
Arrow Electronics | Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2308 | Europe - 1670 |
|
$0.1512 / $0.2583 | Buy Now |
DISTI #
E02:0323_00213232
|
Arrow Electronics | Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2345 | Europe - 1000 |
|
$0.1730 / $0.1857 | Buy Now |
|
STMicroelectronics | 600 W, 376 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 26310 |
|
$0.2800 / $0.5700 | Buy Now |
|
Future Electronics | P6KE Series 600 W 440 V Bi-Directional Axial TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 160000Ammo Pack |
|
$0.1860 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE440CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE440CA
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 776 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 175 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE440CAAMP | Trans Voltage Suppressor Diode, 376V V(RWM), Bidirectional | Fagor Electrónica | P6KE440CA vs P6KE440CAAMP |
P6KE440CAHE3AMP | Trans Voltage Suppressor Diode, 376V V(RWM), Bidirectional | Fagor Electrónica | P6KE440CA vs P6KE440CAHE3AMP |
P6KE440CA_AY_10001 | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE440CA vs P6KE440CA_AY_10001 |
P6KE440C | Trans Voltage Suppressor Diode, 600W, 356V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE440CA vs P6KE440C |
P6KE440CA | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE440CA vs P6KE440CA |
P6KE440C | Trans Voltage Suppressor Diode, 600W, 356V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE440CA vs P6KE440C |
P6KE440CA-T13 | Trans Voltage Suppressor Diode, 600W, 376.2V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | P6KE440CA vs P6KE440CA-T13 |
P6KE440CA | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE440CA vs P6KE440CA |
P6KE440CA | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Gulfsemi | P6KE440CA vs P6KE440CA |
P6KE440CA | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | P6KE440CA vs P6KE440CA |