P6KE600A-T3-LF
Won-Top Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE600A-T3-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for P6KE600A-T3-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE600A-T3-LF by Won-Top Electronics Co Ltd

P6KE600A-T3-LF
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
630 V
Breakdown Voltage-Min
570 V
Breakdown Voltage-Nom
600 V
Case Connection
ISOLATED
Clamping Voltage-Max
828 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
513 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE600A-T3-LF
    Won-Top Electronics Co Ltd
    Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE600A-T3-LF

This table gives cross-reference parts and alternative options found for P6KE600A-T3-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE600A-T3-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE600-TP-HF Trans Voltage Suppressor Diode, 600W, 480V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE600A-T3-LF vs P6KE600-TP-HF
P6KE600A-AP-HF Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE600A-T3-LF vs P6KE600A-AP-HF
P6KE600-HF Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Comchip Technology Corporation Ltd P6KE600A-T3-LF vs P6KE600-HF
P6KE600A-TP Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE600A-T3-LF vs P6KE600A-TP
P6KE600A-T3 Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE600A-T3-LF vs P6KE600A-T3
P6KE600 Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE600A-T3-LF vs P6KE600
P6KE600L-Z15-B Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE600A-T3-LF vs P6KE600L-Z15-B
P6KE600-AP Trans Voltage Suppressor Diode, 600W, 480V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE600A-T3-LF vs P6KE600-AP
P6KE600G-Z15-R Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE600A-T3-LF vs P6KE600G-Z15-R
P6KE600A-BP Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE600A-T3-LF vs P6KE600A-BP
Part Number Description Manufacturer Compare
P6KE600A-TP Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE600A-T3-LF vs P6KE600A-TP
P6KE600-TP-HF Trans Voltage Suppressor Diode, 600W, 480V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P6KE600A-T3-LF vs P6KE600-TP-HF
P6KE600A-BP Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P6KE600A-T3-LF vs P6KE600A-BP
P6KE600 Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE600A-T3-LF vs P6KE600
P6KE600A-LF Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE600A-T3-LF vs P6KE600A-LF
P6KE600-T3-LF Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE600A-T3-LF vs P6KE600-T3-LF
P6KE600B Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE600A-T3-LF vs P6KE600B
P6KE600A Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE600A-T3-LF vs P6KE600A
P6KE600AG-Z15-R Trans Voltage Suppressor Diode, 600W, 513V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE600A-T3-LF vs P6KE600AG-Z15-R
P6KE600L-Z15-B Trans Voltage Suppressor Diode, 600W, 487.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE600A-T3-LF vs P6KE600L-Z15-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE600A-T3-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE600A-T3-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of P6KE600A-T3-LF would you like to use for your alert(s)?
  • Please alert me when P6KE600A-T3-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE600A-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE600A-T3-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE600A-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE600A-T3-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE600A-T3-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: