Part Details for P6SMB15A-E3/5B by Vishay Intertechnologies
Overview of P6SMB15A-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB15A-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K9957
|
Newark | Transient Suppressor Diode, single, unidirectional,12.8V V(Rwm),do-214Aa/Smb |Vishay P6SMB15A-E3/5B Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
P6SMB15A-E3/5B
|
Avnet Americas | Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB15A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.1163 | Buy Now |
DISTI #
625-P6SMB15A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 15V Unidirect RoHS: Compliant | 4990 |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
V36:1790_18763839
|
Arrow Electronics | Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2303 | Americas - 12800 |
|
$0.0396 / $0.0501 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 15 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0697 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 15 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.0618 / $0.0697 | Buy Now |
DISTI #
66356969
|
Verical | Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Date Code: 2303 | Americas - 12800 |
|
$0.0396 / $0.0501 | Buy Now |
DISTI #
P6SMB15A-E3/5B
|
TTI | ESD Suppressors / TVS Diodes 600W 15V Unidirect pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0550 | Buy Now |
DISTI #
P6SMB15A-E3/5B
|
EBV Elektronik | Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMB T/R (Alt: P6SMB15A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB15A-E3/5B
P6SMB15A-E3/5B CAD Models
P6SMB15A-E3/5B Part Data Attributes
|
P6SMB15A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB15A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15.05 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB15A-E3/5B
This table gives cross-reference parts and alternative options found for P6SMB15A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB15A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB15AHE3/52 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB15A-E3/5B vs P6SMB15AHE3/52 |
P6SMB15AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB15A-E3/5B vs P6SMB15AHE3/52 |
P6SMB15A-E3/52 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB15A-E3/5B vs P6SMB15A-E3/52 |
P6SMB15A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB15A-E3/5B vs P6SMB15A-E3/52 |
P6SMB15AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB15A-E3/5B vs P6SMB15AHE3/5B |
P6SMB15A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB15A-E3/5B vs P6SMB15A-E3/5B |