-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M0593
|
Newark | Transient Suppressor Diode, single, bidirectional,136V V(Rwm),do-214Aa/Smb |Vishay P6SMB160CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
P6SMB160CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 136V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB160CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1656 | Buy Now |
DISTI #
625-P6SMB160CA-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 160V Bidirect RoHS: Compliant | 2233 |
|
$0.0990 / $0.4100 | Buy Now |
|
Future Electronics | 600W,160V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.0628 / $0.0748 | Buy Now |
DISTI #
63304408
|
Verical | Diode TVS Single Bi-Dir 136V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2233 | Americas - 16500 |
|
$0.0365 / $0.0545 | Buy Now |
DISTI #
P6SMB160CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 160V Bidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0640 | Buy Now |
DISTI #
P6SMB160CA-E3/52
|
TME | Diode: TVS, 600W, 160V, 2.7A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0850 / $0.1630 | RFQ |
DISTI #
C1S803609236432
|
Chip1Stop | TVS RoHS: Compliant | 16500 |
|
$0.0717 | Buy Now |
DISTI #
P6SMB160CA-E3/52
|
EBV Elektronik | Diode TVS Single Bi-Dir 136V 600W 2-Pin SMB T/R (Alt: P6SMB160CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB160CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB160CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 136 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB160CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB160CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB160CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB160CA-E3/52 vs P6SMB160CA-E3/52 |
P6SMB160CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB160CA-E3/52 vs P6SMB160CA-E3/5B |
P6SMB160CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB160CA-E3/52 vs P6SMB160CAHE3/52 |
P6SMB160CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB160CA-E3/52 vs P6SMB160CA-E3/5B |
P6SMB160CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB160CA-E3/52 vs P6SMB160CAHE3/5B |