Part Details for P6SMBJ70AT/R7 by PanJit Semiconductor
Overview of P6SMBJ70AT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for P6SMBJ70AT/R7
P6SMBJ70AT/R7 CAD Models
P6SMBJ70AT/R7 Part Data Attributes
|
P6SMBJ70AT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ70AT/R7
PanJit Semiconductor
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 83.65 V | |
Clamping Voltage-Max | 113 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES |
Alternate Parts for P6SMBJ70AT/R7
This table gives cross-reference parts and alternative options found for P6SMBJ70AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ70AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ70-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70-AU_R1_000A1 |
P6SMBJ70_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70_R2_10001 |
P6SMBJ70-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70-AU_R2_000A1 |
P6SMBJ70A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70A-AU_R2_000A1 |
P6SMBJ70_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70_R1_10001 |
P6SMBJ70_R1_00001 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70_R1_00001 |
P6SMBJ70A-T/R | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMBJ70AT/R7 vs P6SMBJ70A-T/R |