Part Details for P74FCT563ATP by Pyramid Semiconductor Corporation
Overview of P74FCT563ATP by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT563ATP
P74FCT563ATP CAD Models
P74FCT563ATP Part Data Attributes:
|
P74FCT563ATP
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT563ATP
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533; POWER OFF DISABLE O/P'S | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.416 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P74FCT563ATP
This table gives cross-reference parts and alternative options found for P74FCT563ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT563ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT563E | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | Rochester Electronics LLC | P74FCT563ATP vs CD74FCT563E |
P74FCT563ATD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | P74FCT563ATP vs P74FCT563ATD |
CD54FCT563E | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | P74FCT563ATP vs CD54FCT563E |
P54FCT563ATDM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | P74FCT563ATP vs P54FCT563ATDM |
CD74FCT563E | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | P74FCT563ATP vs CD74FCT563E |
CD54FCT563E | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | P74FCT563ATP vs CD54FCT563E |
54FCT563ADMQB | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | P74FCT563ATP vs 54FCT563ADMQB |
P54FCT563TDM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | P74FCT563ATP vs P54FCT563TDM |
CD54FCT563ATE | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | P74FCT563ATP vs CD54FCT563ATE |
74FCT563APCQR | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | P74FCT563ATP vs 74FCT563APCQR |