Part Details for P7LF-06D by OMRON Corporation
Overview of P7LF-06D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P7LF-06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8223
|
Newark | Socket, Din, G7L, Socket Mounting:-, Socket Terminals:Screw, No. Of Pins:-, Current Rating:-, Voltage Rating:-, Product Range:G7L Series, Accessory Type:Socket, For Use With:G7L Series General Purpose Relay Rohs Compliant: Yes |Omron P7LF-06D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$16.9300 / $24.2200 | Buy Now |
DISTI #
P7LF-06D
|
TME | Socket, Series: G7L Min Qty: 1 | 284 |
|
$16.1200 / $19.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 307 |
|
$33.1521 | Buy Now |
Part Details for P7LF-06D
P7LF-06D CAD Models
P7LF-06D Part Data Attributes:
|
P7LF-06D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P7LF-06D
OMRON Corporation
Relay Socket, RELAY, 6 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 2.028 inch | |
Body Depth | 1.811 inch | |
Body Length | 2.185 inch | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 30 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 6 | |
Termination Type | SCREW |