Part Details for P800BPBL60V by Spectrum Devices Corporation
Overview of P800BPBL60V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P800BPBL60V
P800BPBL60V CAD Models
P800BPBL60V Part Data Attributes
|
P800BPBL60V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
P800BPBL60V
Spectrum Devices Corporation
Single Color LED, Blue
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for P800BPBL60V
This table gives cross-reference parts and alternative options found for P800BPBL60V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P800BPBL60V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL-U801B4M | Single Color LED, Blue, 7.8mm | IBS Electronics Inc | P800BPBL60V vs CSL-U801B4M |
FF200B1K-3.6V-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs FF200B1K-3.6V-AC |
BF321B1K-5V-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs BF321B1K-5V-BP |
FF200B1K-5V-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs FF200B1K-5V-BP |
BF321B1K-48V-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs BF321B1K-48V-AC |
BF321B1K-3.5VF-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs BF321B1K-3.5VF-BP |
CSL-U501B4N | Single Color LED, Blue, 5mm | IBS Electronics Inc | P800BPBL60V vs CSL-U501B4N |
BF321B1K-14V-AC | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs BF321B1K-14V-AC |
BF321B1K-6V-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs BF321B1K-6V-BP |
BF321B1K-2VF-BP | Single Color LED, Super Pure Blue, | LEDtronics Inc | P800BPBL60V vs BF321B1K-2VF-BP |