Part Details for P80C552EBA by NXP Semiconductors
Overview of P80C552EBA by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P80C552EBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 68 Pin, Plastic, PLCC | 1 |
|
$12.4000 | Buy Now |
|
ComSIT USA | SINGLE-CHIP 8-BIT MICROCONTROLLER WITH 10-BIT A/D, CAPTURE/COMPARE TIMER, HIGH-SPEED OUTPUTS, PWM Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC68 RoHS: Not Compliant | Europe - 13 |
|
RFQ |
Part Details for P80C552EBA
P80C552EBA CAD Models
P80C552EBA Part Data Attributes
|
P80C552EBA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C552EBA
NXP Semiconductors
IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, SOT-188-2, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C552EBA
This table gives cross-reference parts and alternative options found for P80C552EBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C552EBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80C552EFA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA vs P80C552EFA |
S80C552-6A68-T | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC68 | YAGEO Corporation | P80C552EBA vs S80C552-6A68-T |
P80C552EFA/08,512 | 80C552/83C552 - Single-chip 8-bit microcontroller with 10-bit A/D, capture/compare timer, high-speed outputs, PWM LCC 68-Pin | NXP Semiconductors | P80C552EBA vs P80C552EFA/08,512 |
S80C552-6A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA vs S80C552-6A68 |
P80C552EBA/08 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68 | NXP Semiconductors | P80C552EBA vs P80C552EBA/08 |
S80C552-5A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA vs S80C552-5A68 |
S80C552-4A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | P80C552EBA vs S80C552-4A68-T |
P80C552EHA/08 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA vs P80C552EHA/08 |