Part Details for P9101-6 by MPS Industries
Overview of P9101-6 by MPS Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P9101-6
P9101-6 CAD Models
P9101-6 Part Data Attributes:
|
P9101-6
MPS Industries
Buy Now
Datasheet
|
Compare Parts:
P9101-6
MPS Industries
SMPS Transformer, 6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDED TERMINAL ALSO, TURNS RATIO: 1:93 | |
Height | 7.8 mm | |
Input Voltage-Max | 17 V | |
Length | 23 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 40 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 6 W | |
Primary Inductance | 40 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.1 mm |