Part Details for PA1206FRF470R005L by YAGEO Corporation
Overview of PA1206FRF470R005L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA1206FRF470R005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7649
|
Newark | Res, R005, 1W, 1206, Metal Strip, Resistance:0.005Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF470R005L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
58AK7650
|
Newark | Res, R005, 1W, 1206, Metal Strip, Resistance:0.005Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF470R005L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
13-PA1206FRF470R005LCT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$0.1434 / $0.6700 | Buy Now |
DISTI #
PA1206FRF470R005L
|
Avnet Americas | Res Current Sense Metal Film 1206 5m Ohms 1% 1/2W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: PA1206FRF470R005L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1171 / $0.1316 | Buy Now |
DISTI #
603-PA1206FRF470R005
|
Mouser Electronics | Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 2297 |
|
$0.1450 / $0.6600 | Buy Now |
|
Future Electronics | PA Series 1206 5 mOhm ±1 % 1 W ±100 ppm/°C Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
PA1206FRF470R005L
|
TTI | Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
PA1206FRF470R005L
|
Avnet Americas | Res Current Sense Metal Film 1206 5m Ohms 1% 1/2W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: PA1206FRF470R005L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1171 / $0.1316 | Buy Now |
DISTI #
PA1206FRF470R005L
|
Avnet Abacus | Res Current Sense Metal Film 1206 5m Ohms 1% 1/2W �100ppm/�C Molded SMD Paper T/R (Alt: PA1206FRF470R005L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | FIXED RESISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1191 / $0.1276 | Buy Now |
Part Details for PA1206FRF470R005L
PA1206FRF470R005L CAD Models
PA1206FRF470R005L Part Data Attributes:
|
PA1206FRF470R005L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1206FRF470R005L
YAGEO Corporation
Fixed Resistor, 1W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |