Part Details for PALCE16V8Q-15PI by Vantis Corporation
Overview of PALCE16V8Q-15PI by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE16V8Q-15PI
PALCE16V8Q-15PI CAD Models
PALCE16V8Q-15PI Part Data Attributes:
|
PALCE16V8Q-15PI
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8Q-15PI
Vantis Corporation
EE PLD, 15ns, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 45.4 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PALCE16V8Q-15PI
This table gives cross-reference parts and alternative options found for PALCE16V8Q-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8Q-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8D-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs GAL16V8D-15LP |
GAL16V8D-15LPNI | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs GAL16V8D-15LPNI |
PALCE16V8-15PI | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | PALCE16V8Q-15PI vs PALCE16V8-15PI |
GAL16V8A-15LNC | IC EE PLD, 15 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PALCE16V8Q-15PI vs GAL16V8A-15LNC |
GAL16V8B-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs GAL16V8B-15LPI |
PALCE16V8H-15PI/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs PALCE16V8H-15PI/4 |
GAL16V8A-15LNC | EE PLD, 15ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PALCE16V8Q-15PI vs GAL16V8A-15LNC |
GAL16V8D-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs GAL16V8D-15QP |
PALCE16V8Z-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs PALCE16V8Z-15PI |
GAL16V8A-15LD/883 | EE PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Lattice Semiconductor Corporation | PALCE16V8Q-15PI vs GAL16V8A-15LD/883 |