Part Details for PB1004 by SEMIKRON
Overview of PB1004 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB1004
PB1004 CAD Models
PB1004 Part Data Attributes
|
PB1004
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
PB1004
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB1004
This table gives cross-reference parts and alternative options found for PB1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB1004 | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | PB1004 vs PB1004 |
PB1004-G | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | PB1004 vs PB1004-G |
PB1004G | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB1004 vs PB1004G |